
CRHSM1210-4R7M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1210-4R7MTR-ND - Tape & Reel (TR) 4044-CRHSM1210-4R7MCT-ND - Cut Tape (CT) 4044-CRHSM1210-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1210-4R7M |
Description | FIXED IND 4.7UH 8.8A 9.9 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 8.8 A 9.9mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,82780 € | 91,39 € |
| 100 | 1,72340 € | 172,34 € |
| 250 | 1,59460 € | 398,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50372 € | 751,86 € |
| 1.000 | 1,41817 € | 1.418,17 € |
| 1.500 | 1,37046 € | 2.055,69 € |
| 2.500 | 1,31270 € | 3.281,75 € |
| 3.500 | 1,29090 € | 4.518,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

