
CRHSM1210-102K | |
|---|---|
DigiKey Part Number | 4044-CRHSM1210-102KTR-ND - Tape & Reel (TR) 4044-CRHSM1210-102KCT-ND - Cut Tape (CT) 4044-CRHSM1210-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1210-102K |
Description | FIXED IND 1MH 890MA 1.044 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 890 mA 1.044Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.044Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,80500 € | 90,25 € |
| 100 | 1,70190 € | 170,19 € |
| 250 | 1,57476 € | 393,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48504 € | 742,52 € |
| 1.000 | 1,40054 € | 1.400,54 € |
| 1.500 | 1,35342 € | 2.030,13 € |
| 2.500 | 1,29638 € | 3.240,95 € |
| 3.500 | 1,27485 € | 4.461,98 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

