
CRHSM1208-560M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1208-560MTR-ND - Tape & Reel (TR) 4044-CRHSM1208-560MCT-ND - Cut Tape (CT) 4044-CRHSM1208-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1208-560M |
Description | FIXED IND 56UH 3.22A 79.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 3.22 A 79.4mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1208 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,93800 € | 19,38 € |
| 25 | 1,79240 € | 44,81 € |
| 50 | 1,69000 € | 84,50 € |
| 100 | 1,59360 € | 159,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50260 € | 300,52 € |
| 400 | 1,41693 € | 566,77 € |
| 600 | 1,36913 € | 821,48 € |
| 1.000 | 1,31129 € | 1.311,29 € |
| 1.400 | 1,27456 € | 1.784,38 € |
| 2.000 | 1,23680 € | 2.473,60 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

