
CRHSM1208-470M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1208-470MTR-ND - Tape & Reel (TR) 4044-CRHSM1208-470MCT-ND - Cut Tape (CT) 4044-CRHSM1208-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1208-470M |
Description | FIXED IND 47UH 3.6A 62.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 3.6 A 62.5mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1208 |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,78440 € | 44,61 € |
| 50 | 1,68240 € | 84,12 € |
| 100 | 1,58640 € | 158,64 € |
| 250 | 1,46776 € | 366,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,34529 € | 941,70 € |
| 1.400 | 1,26879 € | 1.776,31 € |
| 2.100 | 1,22612 € | 2.574,85 € |
| 3.500 | 1,17796 € | 4.122,86 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

