
CRHSM1208-150M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1208-150MTR-ND - Tape & Reel (TR) 4044-CRHSM1208-150MCT-ND - Cut Tape (CT) 4044-CRHSM1208-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1208-150M |
Description | FIXED IND 15UH 5.2A 30.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 5.2 A 30.4Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30.4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1208 |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,91400 € | 19,14 € |
| 100 | 1,57380 € | 157,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,33461 € | 934,23 € |
| 1.400 | 1,25872 € | 1.762,21 € |
| 2.100 | 1,21640 € | 2.554,44 € |
| 3.500 | 1,16861 € | 4.090,13 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

