
CRHSM1208-101L | |
|---|---|
DigiKey Part Number | 4044-CRHSM1208-101LTR-ND - Tape & Reel (TR) 4044-CRHSM1208-101LCT-ND - Cut Tape (CT) 4044-CRHSM1208-101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1208-101L |
Description | FIXED IND 100UH 2.45A 137 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 2.45 A 137mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.85A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 137mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1208 |
Tolerance ±15% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,77000 € | 44,25 € |
| 50 | 1,66900 € | 83,45 € |
| 100 | 1,57380 € | 157,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,48395 € | 296,79 € |
| 400 | 1,39930 € | 559,72 € |
| 600 | 1,35210 € | 811,26 € |
| 1.000 | 1,29498 € | 1.294,98 € |
| 1.400 | 1,25872 € | 1.762,21 € |
| 2.000 | 1,22142 € | 2.442,84 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

