
CRHSM1060-150M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1060-150MTR-ND - Tape & Reel (TR) 4044-CRHSM1060-150MCT-ND - Cut Tape (CT) 4044-CRHSM1060-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1060-150M |
Description | FIXED IND 15UH 3.95A 38.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.95 A 38.8mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1060 |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,35920 € | 33,98 € |
| 50 | 1,28140 € | 64,07 € |
| 100 | 1,20800 € | 120,80 € |
| 250 | 1,11776 € | 279,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01293 € | 810,34 € |
| 1.600 | 0,95529 € | 1.528,46 € |
| 2.400 | 0,92316 € | 2.215,58 € |
| 4.000 | 0,88426 € | 3.537,04 € |
| 5.600 | 0,87115 € | 4.878,44 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

