
CRHSM1060-102K | |
|---|---|
DigiKey Part Number | 4044-CRHSM1060-102KTR-ND - Tape & Reel (TR) 4044-CRHSM1060-102KCT-ND - Cut Tape (CT) 4044-CRHSM1060-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1060-102K |
Description | FIXED IND 1MH 540MA 2.022 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 540 mA 2.022Ohm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.022Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1060 | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,37640 € | 34,41 € |
| 50 | 1,29740 € | 64,87 € |
| 100 | 1,22330 € | 122,33 € |
| 250 | 1,13184 € | 282,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,02568 € | 820,54 € |
| 1.600 | 0,96732 € | 1.547,71 € |
| 2.400 | 0,93478 € | 2.243,47 € |
| 4.000 | 0,89539 € | 3.581,56 € |
| 5.600 | 0,88211 € | 4.939,82 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

