
CRHSM1050-680M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1050-680MTR-ND - Tape & Reel (TR) 4044-CRHSM1050-680MCT-ND - Cut Tape (CT) 4044-CRHSM1050-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1050-680M |
Description | FIXED IND 68UH 1.77A 181 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.77 A 181mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 181mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,34440 € | 33,61 € |
| 50 | 1,26720 € | 63,36 € |
| 100 | 1,19480 € | 119,48 € |
| 250 | 1,10548 € | 276,37 € |
| 500 | 1,05328 € | 526,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,95551 € | 1.337,71 € |
| 2.800 | 0,90122 € | 2.523,42 € |
| 4.200 | 0,87095 € | 3.657,99 € |
| 7.000 | 0,86052 € | 6.023,64 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

