
CRHSM1040-471L | |
|---|---|
DigiKey Part Number | 4044-CRHSM1040-471LTR-ND - Tape & Reel (TR) 4044-CRHSM1040-471LCT-ND - Cut Tape (CT) 4044-CRHSM1040-471LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1040-471L |
Description | FIXED IND 470UH 590MA 1.428 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 590 mA 1.428Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 710mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.428Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±15% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44900 € | 14,49 € |
| 25 | 1,34000 € | 33,50 € |
| 50 | 1,26320 € | 63,16 € |
| 100 | 1,19100 € | 119,10 € |
| 250 | 1,10192 € | 275,48 € |
| 500 | 1,04860 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,94176 € | 1.506,82 € |
| 3.200 | 0,88827 € | 2.842,46 € |
| 4.800 | 0,85844 € | 4.120,51 € |
| 8.000 | 0,85670 € | 6.853,60 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

