
CRHSM1040-102K | |
|---|---|
DigiKey Part Number | 4044-CRHSM1040-102KTR-ND - Tape & Reel (TR) 4044-CRHSM1040-102KCT-ND - Cut Tape (CT) 4044-CRHSM1040-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1040-102K |
Description | FIXED IND 1MH 410MA 2.964 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 410 mA 2.964Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 490mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.964Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±10% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43700 € | 14,37 € |
| 25 | 1,32920 € | 33,23 € |
| 50 | 1,25300 € | 62,65 € |
| 100 | 1,18150 € | 118,15 € |
| 250 | 1,09316 € | 273,29 € |
| 500 | 1,04028 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,93429 € | 1.494,86 € |
| 3.200 | 0,88122 € | 2.819,90 € |
| 4.800 | 0,85163 € | 4.087,82 € |
| 8.000 | 0,84990 € | 6.799,20 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

