
CRHSM0705-680M | |
|---|---|
DigiKey Part Number | 4044-CRHSM0705-680MTR-ND - Tape & Reel (TR) 4044-CRHSM0705-680MCT-ND - Cut Tape (CT) 4044-CRHSM0705-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0705-680M |
Description | FIXED IND 68UH 1.3A 221 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.3 A 221mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.68A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 221mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 0705 |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,35920 € | 33,98 € |
| 50 | 1,28140 € | 64,07 € |
| 100 | 1,20800 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,13910 € | 227,82 € |
| 400 | 1,07413 € | 429,65 € |
| 600 | 1,03788 € | 622,73 € |
| 1.000 | 0,99399 € | 993,99 € |
| 1.400 | 0,96613 € | 1.352,58 € |
| 2.000 | 0,93747 € | 1.874,94 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

