
CRHSM0705-470M | |
|---|---|
DigiKey Part Number | 4044-CRHSM0705-470MTR-ND - Tape & Reel (TR) 4044-CRHSM0705-470MCT-ND - Cut Tape (CT) 4044-CRHSM0705-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0705-470M |
Description | FIXED IND 47UH 1.55A 165 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.55 A 165mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0705 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,37640 € | 34,41 € |
| 50 | 1,29740 € | 64,87 € |
| 100 | 1,22330 € | 122,33 € |
| 250 | 1,13184 € | 282,96 € |
| 500 | 1,07970 € | 539,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,93478 € | 2.243,47 € |
| 4.800 | 0,88211 € | 4.234,13 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

