
CRHSM0705-330M | |
|---|---|
DigiKey Part Number | 4044-CRHSM0705-330MTR-ND - Tape & Reel (TR) 4044-CRHSM0705-330MCT-ND - Cut Tape (CT) 4044-CRHSM0705-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0705-330M |
Description | FIXED IND 33UH 1.85A 115 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.85 A 115mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.38A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 115mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 0705 |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,35920 € | 33,98 € |
| 50 | 1,28140 € | 64,07 € |
| 100 | 1,20800 € | 120,80 € |
| 250 | 1,11776 € | 279,44 € |
| 500 | 1,06628 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,92316 € | 2.215,58 € |
| 4.800 | 0,87115 € | 4.181,52 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

