
CRHSM0705-150M | |
|---|---|
DigiKey Part Number | 4044-CRHSM0705-150MTR-ND - Tape & Reel (TR) 4044-CRHSM0705-150MCT-ND - Cut Tape (CT) 4044-CRHSM0705-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0705-150M |
Description | FIXED IND 15UH 2.6A 57.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.6 A 57.7mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0705 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,37640 € | 34,41 € |
| 50 | 1,29740 € | 64,87 € |
| 100 | 1,22330 € | 122,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,15345 € | 230,69 € |
| 400 | 1,08765 € | 435,06 € |
| 600 | 1,05095 € | 630,57 € |
| 1.000 | 1,00651 € | 1.006,51 € |
| 1.400 | 0,97829 € | 1.369,61 € |
| 2.000 | 0,94927 € | 1.898,54 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

