
CRHSM0704-4R7M | |
|---|---|
DigiKey Part Number | 4044-CRHSM0704-4R7MTR-ND - Tape & Reel (TR) 4044-CRHSM0704-4R7MCT-ND - Cut Tape (CT) 4044-CRHSM0704-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0704-4R7M |
Description | FIXED IND 4.7UH 3.7A 30.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.7 A 30.7mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0704 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,30880 € | 32,72 € |
| 50 | 1,23400 € | 61,70 € |
| 100 | 1,16340 € | 116,34 € |
| 250 | 1,07632 € | 269,08 € |
| 500 | 1,06654 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87238 € | 2.617,14 € |
| 6.000 | 0,87136 € | 5.228,16 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

