
CRHSM0704-2R2M | |
|---|---|
DigiKey Part Number | 4044-CRHSM0704-2R2MTR-ND - Tape & Reel (TR) 4044-CRHSM0704-2R2MCT-ND - Cut Tape (CT) 4044-CRHSM0704-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0704-2R2M |
Description | FIXED IND 2.2UH 4.8A 17.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.8 A 17.2mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0704 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,36120 € | 34,03 € |
| 50 | 1,28320 € | 64,16 € |
| 100 | 1,20980 € | 120,98 € |
| 250 | 1,11940 € | 279,85 € |
| 500 | 1,06654 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90727 € | 2.721,81 € |
| 6.000 | 0,87136 € | 5.228,16 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

