
CRHSM0704-102K | |
|---|---|
DigiKey Part Number | 4044-CRHSM0704-102KTR-ND - Tape & Reel (TR) 4044-CRHSM0704-102KCT-ND - Cut Tape (CT) 4044-CRHSM0704-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM0704-102K |
Description | FIXED IND 1MH 290MA 4.409 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 290 mA 4.409Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.409Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 0704 |
Tolerance ±10% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,34440 € | 33,61 € |
| 50 | 1,26720 € | 63,36 € |
| 100 | 1,19480 € | 119,48 € |
| 250 | 1,10548 € | 276,37 € |
| 500 | 1,05328 € | 526,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89599 € | 2.687,97 € |
| 6.000 | 0,86052 € | 5.163,12 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

