
CRHCM1514-150M :150M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1514-150M:150MTR-ND - Tape & Reel (TR) 4044-CRHCM1514-150M:150MCT-ND - Cut Tape (CT) 4044-CRHCM1514-150M:150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1514-150M :150M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.57 Ohms @ 13 MHz 7.5A DCR |
Datasheet | Datasheet |
Category | Inductance @ Frequency 15 µH @ 100 kHz |
Manufacturer CODACA | Current Rating (Max) 7.5A |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.563" (14.30mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 5.57 Ohms @ 13 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,39600 € | 23,96 € |
| 25 | 2,21720 € | 55,43 € |
| 50 | 2,09040 € | 104,52 € |
| 100 | 1,97090 € | 197,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,79573 € | 538,72 € |
| 600 | 1,69348 € | 1.016,09 € |
| 900 | 1,63647 € | 1.472,82 € |
| 1.500 | 1,56745 € | 2.351,18 € |
| 2.100 | 1,52362 € | 3.199,60 € |
| 3.000 | 1,49923 € | 4.497,69 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

