
CRHCM1510-101L :101L | |
|---|---|
DigiKey Part Number | 4044-CRHCM1510-101L:101LTR-ND - Tape & Reel (TR) 4044-CRHCM1510-101L:101LCT-ND - Cut Tape (CT) 4044-CRHCM1510-101L:101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1510-101L :101L |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 20.64 Ohms @ 3 MHz 3.5A DCR 0.13mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3.5A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 0.13mOhm |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.591" L x 0.551" W (15.00mm x 14.00mm) |
Number of Lines 2 | Height (Max) 0.406" (10.31mm) |
Impedance @ Frequency 20.64 Ohms @ 3 MHz | Package / Case 4-SMD |
Inductance @ Frequency 100 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,31900 € | 23,19 € |
| 25 | 2,14560 € | 53,64 € |
| 50 | 2,02300 € | 101,15 € |
| 100 | 1,90740 € | 190,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,69610 € | 678,44 € |
| 800 | 1,59956 € | 1.279,65 € |
| 1.200 | 1,54576 € | 1.854,91 € |
| 2.000 | 1,48059 € | 2.961,18 € |
| 2.800 | 1,44568 € | 4.047,90 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

