
CRHCM1510-100M :100M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1510-100M:100MTR-ND - Tape & Reel (TR) 4044-CRHCM1510-100M:100MCT-ND - Cut Tape (CT) 4044-CRHCM1510-100M:100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1510-100M :100M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.81 Ohms @ 13 MHz 7.3A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.81 Ohms @ 13 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 7.3A | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,15520 € | 53,88 € |
| 50 | 2,03220 € | 101,61 € |
| 100 | 1,91610 € | 191,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,70383 € | 681,53 € |
| 800 | 1,60685 € | 1.285,48 € |
| 1.200 | 1,55279 € | 1.863,35 € |
| 2.000 | 1,48733 € | 2.974,66 € |
| 2.800 | 1,45226 € | 4.066,33 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

