
CRHCM1508-220M :220M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1508-220M:220MTR-ND - Tape & Reel (TR) 4044-CRHCM1508-220M:220MCT-ND - Cut Tape (CT) 4044-CRHCM1508-220M:220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1508-220M :220M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 11.48 Ohms @ 10 MHz 5.6A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 11.48 Ohms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 5.6A | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.327" (8.30mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,28300 € | 22,83 € |
| 25 | 2,11240 € | 52,81 € |
| 50 | 1,99140 € | 99,57 € |
| 100 | 1,87770 € | 187,77 € |
| 250 | 1,73808 € | 434,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63846 € | 819,23 € |
| 1.000 | 1,54527 € | 1.545,27 € |
| 1.500 | 1,49331 € | 2.239,96 € |
| 2.500 | 1,43039 € | 3.575,97 € |
| 3.500 | 1,41999 € | 4.969,97 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

