
CRHCM1508-150M :150M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1508-150M:150MTR-ND - Tape & Reel (TR) 4044-CRHCM1508-150M:150MCT-ND - Cut Tape (CT) 4044-CRHCM1508-150M:150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1508-150M :150M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.55 Ohms @ 13 MHz DCR |
Datasheet | Datasheet |
Category | Impedance @ Frequency 7.55 Ohms @ 13 MHz |
Manufacturer CODACA | Inductance @ Frequency 15 µH @ 100 kHz |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.327" (8.30mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,10280 € | 52,57 € |
| 50 | 1,98240 € | 99,12 € |
| 100 | 1,86920 € | 186,92 € |
| 250 | 1,73020 € | 432,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63104 € | 815,52 € |
| 1.000 | 1,53826 € | 1.538,26 € |
| 1.500 | 1,48654 € | 2.229,81 € |
| 2.500 | 1,42390 € | 3.559,75 € |
| 3.500 | 1,41355 € | 4.947,43 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

