
CRHCM1210-680M :680M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1210-680M:680MTR-ND - Tape & Reel (TR) 4044-CRHCM1210-680M:680MCT-ND - Cut Tape (CT) 4044-CRHCM1210-680M:680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1210-680M :680M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 22.72 Ohms @ 4 MHz 3.25A DCR 145mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3.25A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 145mOhm |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Number of Lines 2 | Height (Max) 0.394" (10.00mm) |
Impedance @ Frequency 22.72 Ohms @ 4 MHz | Package / Case 4-SMD |
Inductance @ Frequency 68 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,63760 € | 40,94 € |
| 50 | 1,54420 € | 77,21 € |
| 100 | 1,45590 € | 145,59 € |
| 250 | 1,34708 € | 336,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27028 € | 635,14 € |
| 1.000 | 1,19798 € | 1.197,98 € |
| 1.500 | 1,15766 € | 1.736,49 € |
| 2.500 | 1,10884 € | 2.772,10 € |
| 3.500 | 1,07786 € | 3.772,51 € |
| 5.000 | 1,07088 € | 5.354,40 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

