
CRHCM1210-4R7M :4R7M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1210-4R7M:4R7MTR-ND - Tape & Reel (TR) 4044-CRHCM1210-4R7M:4R7MCT-ND - Cut Tape (CT) 4044-CRHCM1210-4R7M:4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1210-4R7M :4R7M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.59 Ohms @ 30 MHz 8.8A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.59 Ohms @ 30 MHz | |
Inductance @ Frequency | 4.7 µH @ 100 kHz | |
Current Rating (Max) | 8.8A | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,71000 € | 17,10 € |
| 25 | 1,58160 € | 39,54 € |
| 50 | 1,49140 € | 74,57 € |
| 100 | 1,40630 € | 140,63 € |
| 250 | 1,31672 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22700 € | 613,50 € |
| 1.000 | 1,15715 € | 1.157,15 € |
| 1.500 | 1,11821 € | 1.677,31 € |
| 2.500 | 1,07575 € | 2.689,38 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

