
CRHCM1208-6R0M :6R0M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1208-6R0M:6R0MTR-ND - Tape & Reel (TR) 4044-CRHCM1208-6R0M:6R0MCT-ND - Cut Tape (CT) 4044-CRHCM1208-6R0M:6R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1208-6R0M :6R0M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.37 Ohms @ 23 MHz 7.5A DCR 28mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.37 Ohms @ 23 MHz | |
Inductance @ Frequency | 6 µH @ 100 kHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,82780 € | 91,39 € |
| 100 | 1,72340 € | 172,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,62500 € | 325,00 € |
| 400 | 1,53238 € | 612,95 € |
| 600 | 1,48072 € | 888,43 € |
| 1.000 | 1,41817 € | 1.418,17 € |
| 1.400 | 1,37846 € | 1.929,84 € |
| 2.000 | 1,33762 € | 2.675,24 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

