
CRHCM1208-680M :680M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1208-680M:680MTR-ND - Tape & Reel (TR) 4044-CRHCM1208-680M:680MCT-ND - Cut Tape (CT) 4044-CRHCM1208-680M:680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1208-680M :680M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 19.71 Ohms @ 5 MHz 3A DCR 187mOhm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 68 µH @ 100 kHz |
Manufacturer CODACA | Current Rating (Max) 3A |
Series | DC Resistance (DCR) (Max) 187mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating - DC 120V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Power, Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 19.71 Ohms @ 5 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,08600 € | 20,86 € |
| 25 | 1,92960 € | 48,24 € |
| 50 | 1,81940 € | 90,97 € |
| 100 | 1,71550 € | 171,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,61760 € | 323,52 € |
| 400 | 1,52545 € | 610,18 € |
| 600 | 1,47402 € | 884,41 € |
| 1.000 | 1,41175 € | 1.411,75 € |
| 1.400 | 1,37222 € | 1.921,11 € |
| 2.000 | 1,33156 € | 2.663,12 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

