
CRHCM1208-4R7M :4R7M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1208-4R7M:4R7MTR-ND - Tape & Reel (TR) 4044-CRHCM1208-4R7M:4R7MCT-ND - Cut Tape (CT) 4044-CRHCM1208-4R7M:4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1208-4R7M :4R7M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.12 Ohms @ 27 MHz 9.1A DCR 20.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.12 Ohms @ 27 MHz | |
Inductance @ Frequency | 4.7 µH @ 100 kHz | |
Current Rating (Max) | 9.1A | |
DC Resistance (DCR) (Max) | 20.4mOhm | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 480" L x 0.480" W (12.20mm x 12.20mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,82780 € | 91,39 € |
| 100 | 1,72340 € | 172,34 € |
| 250 | 1,59460 € | 398,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,46154 € | 1.023,08 € |
| 1.400 | 1,37846 € | 1.929,84 € |
| 2.100 | 1,33213 € | 2.797,47 € |
| 3.500 | 1,29090 € | 4.518,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

