
CRHCM1208-1R1M :1R1M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1208-1R1M:1R1MTR-ND - Tape & Reel (TR) 4044-CRHCM1208-1R1M:1R1MCT-ND - Cut Tape (CT) 4044-CRHCM1208-1R1M:1R1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1208-1R1M :1R1M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 0.61 Ohms @ 66 MHz 12A DCR |
Datasheet | Datasheet |
Category | Impedance @ Frequency 0.61 Ohms @ 66 MHz |
Manufacturer CODACA | Inductance @ Frequency 1.1 µH @ 100 kHz |
Series | Current Rating (Max) 12A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating - DC 120V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Power, Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,08600 € | 20,86 € |
| 25 | 1,92960 € | 48,24 € |
| 50 | 1,81940 € | 90,97 € |
| 100 | 1,71550 € | 171,55 € |
| 250 | 1,58736 € | 396,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,45491 € | 1.018,44 € |
| 1.400 | 1,37222 € | 1.921,11 € |
| 2.100 | 1,32609 € | 2.784,79 € |
| 3.500 | 1,28505 € | 4.497,68 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

