
CRHCM1208-150M :150M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1208-150M:150MTR-ND - Tape & Reel (TR) 4044-CRHCM1208-150M:150MCT-ND - Cut Tape (CT) 4044-CRHCM1208-150M:150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1208-150M :150M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.18 Ohms @ 12 MHz 5.2A DCR 63.6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5.2A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 63.6mOhm |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 480" L x 0.480" W (12.20mm x 12.20mm) |
Number of Lines 2 | Height (Max) 0.300" (7.62mm) |
Impedance @ Frequency 9.18 Ohms @ 12 MHz | Package / Case 4-SMD |
Inductance @ Frequency 15 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,80500 € | 90,25 € |
| 100 | 1,70190 € | 170,19 € |
| 250 | 1,57476 € | 393,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,44337 € | 1.010,36 € |
| 1.400 | 1,36133 € | 1.905,86 € |
| 2.100 | 1,31556 € | 2.762,68 € |
| 3.500 | 1,27485 € | 4.461,98 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

