
CRHCM0704-470M:470M | |
|---|---|
DigiKey Part Number | 4044-CRHCM0704-470M:470MTR-ND - Tape & Reel (TR) 4044-CRHCM0704-470M:470MCT-ND - Cut Tape (CT) 4044-CRHCM0704-470M:470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM0704-470M:470M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 41.97 Ohms @ 10 MHz 1.35A DCR 423mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 41.97 Ohms @ 10 MHz | |
Inductance @ Frequency | 47 µH @ 100 kHz | |
Current Rating (Max) | 1.35A | |
DC Resistance (DCR) (Max) | 423mOhm | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,34020 € | 67,01 € |
| 100 | 1,26350 € | 126,35 € |
| 250 | 1,16904 € | 292,26 € |
| 500 | 1,11922 € | 559,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94753 € | 2.842,59 € |
| 6.000 | 0,91439 € | 5.486,34 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

