
CPRX3018SA-5R6MC | |
|---|---|
DigiKey Part Number | 4044-CPRX3018SA-5R6MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX3018SA-5R6MC |
Description | FIXED IND 5.6UH 46A 1.6 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 46 A 1.6mOhm Max Vertical, 2 PC Pin High Current, Low DCR |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.6mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current, Low DCR |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.170" L x 0.721" W (30.00mm x 18.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 12 | 11,36333 € | 136,36 € |
| 108 | 9,43500 € | 1.018,98 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

