
CPRX2520S-4R5MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2520S-4R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2520S-4R5MC |
Description | FIXED IND 4.5UH 53A 1.15 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Wirewound Inductor 53 A 1.15mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Flat Wire, High Current |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.856" (21.75mm) |
Current - Saturation (Isat) 77A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 20 | 4,15550 € | 83,11 € |
| 100 | 3,62570 € | 362,57 € |
| 1.000 | 2,98482 € | 2.984,82 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

