


CPRX2520L-8R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2520L-8R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2520L-8R2MC |
Description | FIXED IND 8.2UH 47A 1.5 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 47 A 1.5mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPRX2520L-8R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Supplier Device Package 2520 |
Current Rating (Amps) | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current - Saturation (Isat) 50A | Height - Seated (Max) 0.856" (21.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 20 | 6,61550 € | 132,31 € |
| 100 | 5,77250 € | 577,25 € |
| 1.000 | 4,95067 € | 4.950,67 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

