
CPRX2520L-1R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2520L-1R2MCTR-ND - Tape & Reel (TR) 4044-CPRX2520L-1R2MCCT-ND - Cut Tape (CT) 4044-CPRX2520L-1R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPRX2520L-1R2MC |
Description | FIXED IND 1.2UH 80A 0.3 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 80 A 0.3mOhm Max Vertical, 2 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low loss, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.984" L x 0.819" W (25.00mm x 20.80mm) | |
Height - Seated (Max) | 0.856" (21.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,70600 € | 77,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,26550 € | 145,31 € |
| 40 | 6,85100 € | 274,04 € |
| 60 | 6,61983 € | 397,19 € |
| 100 | 6,33990 € | 633,99 € |
| 140 | 6,16207 € | 862,69 € |
| 200 | 5,97925 € | 1.195,85 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

