
CPRX2520H-2R7MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2520H-2R7MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2520H-2R7MC |
Description | FIXED IND 2.7UH 53A 1.15 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 53 A 1.15mOhm Max Vertical, 2 PC Pin High Current |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Current |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.856" (21.75mm) |
Current - Saturation (Isat) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 20 | 6,52600 € | 130,52 € |
| 100 | 5,69430 € | 569,43 € |
| 1.000 | 4,87630 € | 4.876,30 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

