
CPRX2520H-1R0MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2520H-1R0MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2520H-1R0MC |
Description | FIXED IND 1UH 75A 0.42 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 75 A 0.42mOhm Max Vertical, 2 PC Pin High Current |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.42mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Current |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.856" (21.75mm) |
Current - Saturation (Isat) 260A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 20 | 7,17550 € | 143,51 € |
| 100 | 6,26100 € | 626,10 € |
| 1.000 | 5,41811 € | 5.418,11 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

