
CPRX2315SA-8R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315SA-8R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2315SA-8R2MC |
Description | FIXED IND 8.2UH 24A 3.4 MOHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 24 A 3.4mOhm Max Vertical, 2 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low loss, High Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,47600 € | 74,76 € |
| 144 | 5,96368 € | 858,77 € |
| 1.008 | 5,31188 € | 5.354,38 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

