
CPRX2315SA-420MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315SA-420MCTR-ND - Tape & Reel (TR) 4044-CPRX2315SA-420MCCT-ND - Cut Tape (CT) 4044-CPRX2315SA-420MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPRX2315SA-420MC |
Description | FIXED IND 42UH 10A 17.2 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42 µH Shielded Wirewound Inductor 10 A 17.2mOhm Max Vertical, 2 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.2mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low loss, High Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 7,18313 € | 114,93 € |
| 32 | 6,77313 € | 216,74 € |
| 48 | 6,54458 € | 314,14 € |
| 80 | 6,26763 € | 501,41 € |
| 112 | 6,09170 € | 682,27 € |
| 160 | 5,91081 € | 945,73 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

