
CPRX2315LA-3R6MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315LA-3R6MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2315LA-3R6MC |
Description | FIXED IND 3.6UH 47A 1 MOHM TH |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 47 A 1mOhm Max Vertical, 2 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2315 | |
Size / Dimension | 0.925" L x 0.591" W (23.50mm x 15.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,15900 € | 71,59 € |
| 144 | 5,71153 € | 822,46 € |
| 1.008 | 5,05602 € | 5.096,47 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

