
CPRX2315LA-1R8MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315LA-1R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX2315LA-1R8MC |
Description | FIXED IND 1.8UH 75A 0.45 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 75 A 0.45mOhm Max Vertical, 2 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.45mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 16 | 6,79375 € | 108,70 € |
| 112 | 5,76161 € | 645,30 € |
| 1.008 | 4,99316 € | 5.033,11 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

