
CPRX2315HA-2R7MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315HA-2R7MCTR-ND - Tape & Reel (TR) 4044-CPRX2315HA-2R7MCCT-ND - Cut Tape (CT) 4044-CPRX2315HA-2R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPRX2315HA-2R7MC |
Description | FIXED IND 2.7UH 32A 1.9 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 32 A 1.9mOhm Max Vertical, 2 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Saturation Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 90A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 6,79375 € | 108,70 € |
| 32 | 6,40625 € | 205,00 € |
| 48 | 6,19000 € | 297,12 € |
| 80 | 5,92800 € | 474,24 € |
| 112 | 5,76161 € | 645,30 € |
| 160 | 5,59050 € | 894,48 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

