
CPRX2315HA-150MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315HA-150MCTR-ND - Tape & Reel (TR) 4044-CPRX2315HA-150MCCT-ND - Cut Tape (CT) 4044-CPRX2315HA-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPRX2315HA-150MC |
Description | FIXED IND 15UH 13A 9.7 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 13 A 9.7mOhm Max Vertical, 2 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.7mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Saturation Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,07000 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 6,19000 € | 297,12 € |
| 96 | 5,83719 € | 560,37 € |
| 144 | 5,64049 € | 812,23 € |
| 240 | 5,40233 € | 1.296,56 € |
| 336 | 5,25113 € | 1.764,38 € |
| 480 | 5,09563 € | 2.445,90 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

