
CPRX2315HA-100MC | |
|---|---|
DigiKey Part Number | 4044-CPRX2315HA-100MCTR-ND - Tape & Reel (TR) 4044-CPRX2315HA-100MCCT-ND - Cut Tape (CT) 4044-CPRX2315HA-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPRX2315HA-100MC |
Description | FIXED IND 10UH 15A 6.5 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 15 A 6.5mOhm Max Vertical, 2 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2315 | |
Size / Dimension | 0.925" L x 0.591" W (23.50mm x 15.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,15900 € | 71,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 6,26792 € | 300,86 € |
| 96 | 5,91073 € | 567,43 € |
| 144 | 5,71153 € | 822,46 € |
| 240 | 5,47033 € | 1.312,88 € |
| 336 | 5,31723 € | 1.786,59 € |
| 480 | 5,15977 € | 2.476,69 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

