
CPRX1912S-2R7MC | |
|---|---|
DigiKey Part Number | 4044-CPRX1912S-2R7MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX1912S-2R7MC |
Description | FIXED IND 2.7UH 36A 1.63 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 36 A 1.63mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.63mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.768" L x 0.524" W (19.50mm x 13.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.688" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 35 | 4,06543 € | 142,29 € |
| 105 | 3,70410 € | 388,93 € |
| 1.015 | 3,05825 € | 3.104,12 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

