
CPRX1912H-1R8MC | |
|---|---|
DigiKey Part Number | 4044-CPRX1912H-1R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX1912H-1R8MC |
Description | FIXED IND 1.8UH 36A 1.63 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 36 A 1.63mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.768" L x 0.524" W (19.50mm x 13.30mm) | |
Height - Seated (Max) | 0.688" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 35 | 4,11657 € | 144,08 € |
| 105 | 3,75076 € | 393,83 € |
| 1.015 | 3,09675 € | 3.143,20 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

