
CPRA2315SPA-8R6MC | |
|---|---|
DigiKey Part Number | 4044-CPRA2315SPA-8R6MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRA2315SPA-8R6MC |
Description | FIXED IND 8.6UH 24A 3.4 MOHM TH |
Customer Reference | |
Detailed Description | 8.6 µH Shielded Wirewound Inductor 24 A 3.4mOhm Max Vertical, 2 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low loss, High Current, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,11500 € | 61,15 € |
| 144 | 4,87813 € | 702,45 € |
| 1.008 | 4,24950 € | 4.283,50 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

