
CPRA2315SPA-1R8MC | |
|---|---|
DigiKey Part Number | 4044-CPRA2315SPA-1R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRA2315SPA-1R8MC |
Description | FIXED IND 1.8UH 55A 0.72 MOHM TH |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 55 A 0.72mOhm Max Vertical, 2 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tray | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 6,19200 € | 61,92 € |
| 144 | 4,93951 € | 711,29 € |
| 1.008 | 4,30300 € | 4.337,42 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

