
CPRA2315LPA-6R8MC | |
|---|---|
DigiKey Part Number | 4044-CPRA2315LPA-6R8MCCT-ND - Cut Tape (CT) 4044-CPRA2315LPA-6R8MCDKR-ND - Digi-Reel® 4044-CPRA2315LPA-6R8MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRA2315LPA-6R8MC |
Description | FIXED IND 6.8UH 32A 1.9 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 32 A 1.9mOhm Max Vertical, 2 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.925" L x 0.591" W (23.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,88000 € | 58,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 16 | 5,87625 € | 94,02 € |
| 112 | 4,98295 € | 558,09 € |
| 1.008 | 4,24950 € | 4.283,50 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

