
CPRA2315HPA-1R2MC | |
|---|---|
DigiKey Part Number | 4044-CPRA2315HPA-1R2MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRA2315HPA-1R2MC |
Description | FIXED IND 1.2UH 55A 0.72 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 55 A 0.72mOhm Max Vertical, 2 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2315 | |
Size / Dimension | 0.925" L x 0.591" W (23.50mm x 15.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 16 | 5,95000 € | 95,20 € |
| 112 | 5,04563 € | 565,11 € |
| 1.008 | 4,30300 € | 4.337,42 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

